770041-1
12P UMNL II PLUG-FRONT 94VO
Introducing the Universal MATE-N-LOK series, a versatile power and signal connector designed for various applications. With CSA and UL standards compliance, it ensures reliability and safety in operation. The housing, made of durable Nylon GF material with UL 94V-0 flammability rating, offers robust protection. Featuring three rows and twelve positions with a pitch of 6.35mm, it facilitates efficient cable mounting through crimp termination. With a high voltage rating of 600V AC and an operating temperature range from -55 to 120°C (-67 to 248°F), it is suitable for demanding environments. The natural housing color, along with a compact design measuring 0.905" in height and 1.05" in length, complements various setups. Tested for VDE conformity and RoHS compliance, it meets international standards for environmental responsibility. Perfect for appliances and other electronic devices, this connector ensures seamless wire-to-wire connectivity in a plug housing configuration. Elevate your connectivity solutions with this reliable and efficient connector from AMP.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770041-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon GF |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 236 |
Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
Circuit Application: | Power & Signal |
Connector Height: | .905 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1408 |
Contact Layout: | Matrix |
Connector Length: | 1.05 in |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .8 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | AMP-0-0770041-1,CJ3101-000;770041-1 |
SKU: | AMP770041-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |