770042-1
12P UMNL II PLUG REAR 94VO
The Universal MATE-N-LOK series brings reliable connectivity with CSA and UL standards compliance. Constructed with durable nylon housing in a crisp white color, this Cable Mount connector features three rows with a pitch of 6.35mm (.25 in) for secure crimp termination. Suitable for power and signal applications, it offers 12 positions for wire and cable connections. With a high voltage rating of 600V AC and operating temperature range from -55 to 120°C (-67 to 248°F), it is ideal for various environments. VDE tested and RoHS compliant, this connector ensures quality and environmental responsibility. Its compact design, measuring 27.43mm in height, 21.46mm in length, and 26.67mm in width, makes it easy to integrate into systems. With UL 94V-0 flammability standard and a package quantity of 1, it guarantees safety and convenience. Perfect for appliances and other applications, this AMP770042-1 connector offers reliable performance in wire-to-wire connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770042-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Number of Positions: | 12 |
Housing Color: | White |
GPL: | 236 |
Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
Circuit Application: | Power & Signal |
Connector Height: | 27.43 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1408 |
Contact Layout: | Matrix |
Connector Length: | 21.46 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 26.67 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | AMP-0-0770042-1,CJ3102-000;770042-1 |
SKU: | AMP770042-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |