770045-1
02P UMNL II CAP-FRONT 94VO
Enhance your power and signal connectivity with this Universal MATE-N-LOK connector, designed for seamless integration into panels. With UL and CSA standards compliance, this connector ensures reliable performance, while its durable Nylon GF housing guarantees long-term durability. Featuring a single row design, it offers easy installation with a crimp termination method. The 6.35 mm pitch and 600 V AC voltage rating make it suitable for various applications. With two positions and a natural housing color, it blends functionality with aesthetics. Operating efficiently in temperatures ranging from -55 to 120 °C (-67 to 248 °F), this connector is ideal for appliances and other power and signal circuit applications. Its compact size and latching panel mount feature provide convenience in use. RoHS compliant and VDE tested, it meets international quality standards, ensuring peace of mind in your connectivity solutions. Elevate your projects with this high-performance connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770045-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Panel Thickness: | .76 - 2.29 mm |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | .905 in |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1408 |
Contact Layout: | Inline |
Connector Length: | .55 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .52 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 770045-1 |
SKU: | AMP770045-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |