770085-1

06P .093 COMM P&S RECPT HSG

Easily connect power and signal wires with the Commercial Pin and Socket Connectors. These durable connectors feature a two-row design for efficient connectivity. Made of high-quality Nylon 6/6 housing material in a natural color, they ensure reliable performance. With a crimp termination method and panel mounting type, installation is a breeze. Meeting CSA and UL standards, these connectors provide peace of mind in terms of safety and quality. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), they are suitable for various environments. With six positions for both power and signal, these connectors offer versatility in circuit applications. Their compact size and matrix contact layout make them ideal for appliances and other devices. RoHS compliant, these connectors are also environmentally friendly. Upgrade your connectivity solutions with these premium Commercial Pin and Socket Connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 770085-1
Series: Commercial Pin and Socket Connectors
Housing Material: Nylon 6/6
Number of Rows: 2
Mount Type: Panel
Termination Method: Crimp
Pitch: .198 in, 5.03 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .198 in, 5.03 mm
Package Quantity: 1
Panel Thickness: .09 in, 2.29 mm
Number of Positions: 6
Housing Color: Natural
GPL: 106
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: With
Connector Height: 25.15 mm
Panel Mount Type: Mounting Ears
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1187
Number of Signal Positions: 6
Contact Layout: Matrix
Connector Length: 25.4 mm
Connector System: Wire to Wire
CSA Agency Certification: LR7189
Connector Product Type: Housing
ECCN: EAR99
Connector Width: 16 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Receptacle
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-2
Part Aliases: 770085-1
SKU: AMP770085-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: