| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770095-1 |
| Series: | Commercial Pin and Socket Connectors |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .198 in, 5.03 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .198 in, 5.03 mm |
| Panel Thickness: | .09 in, 2.29 mm |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Connector Height: | 33.78 mm |
| Panel Mount Type: | Mounting Ears |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Signal Positions: | 9 |
| Contact Layout: | Matrix |
| Connector Length: | 29.21 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 18.67 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 770095-1 |
| SKU: | AMP770095-1 |
770095-1
Specifications
Detailed Description
Discover the ultimate solution for power and signal connectivity with our Commercial Pin and Socket Connectors. Crafted with durable Nylon 6/6 housing material in a natural color, these connectors ensure reliable performance in a variety of applications. With three rows and nine positions, they offer ample capability for your circuit needs. Featuring panel-mount installation with mounting ears, they are easy to integrate into your setup. The crimp termination method guarantees secure connections, while UL and CSA standards compliance ensures safety and quality. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), they are suitable for diverse environments. Ideal for appliances and other power-sensitive devices, these connectors are RoHS compliant, making them environmentally friendly. Enhance your connectivity solutions with our high-performance Commercial Pin and Socket Connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity PT06E-14-5PZ(SR) | 12P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| TE Connectivity 172332-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 9P | ![]() |
| TE Connectivity 34852 | TERMINAL,PG R 12-10 6 | ![]() |
| TE Connectivity 350763-4 | 09P UMNL HDR ASSY PC | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640467-1 | 05P UMNL HDR ASSY | ![]() |
| TE Connectivity 644752-3 | 03P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity 644752-6 | 06P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity 644752-8 | 08P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity 770421-1 | 01P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |
| TE Connectivity 770849-6 | 06P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770849-8 | 08P SL156 HSG W/LCK RMP & TABS | ![]() |


