Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
770096-1 |
Series: |
Commercial Pin and Socket Connectors |
Housing Material: |
Nylon 6/6 |
Number of Rows: |
3 |
Mount Type: |
Cable Mount (Free-Hanging) |
Termination Method: |
Crimp |
Pitch: |
.198 in, 5.03 mm |
Voltage: |
250 VAC |
Contact Type: |
Pin |
Row Spacing: |
.198 in, 5.03 mm |
Package Quantity: |
1 |
Number of Positions: |
9 |
Housing Color: |
Natural |
GPL: |
106 |
Packaging: |
Package |
Operating Temperature Range: |
-55 - 105 °C, -67 - 221 °F |
Circuit Application: |
Power & Signal |
Panel Mount: |
Without |
Connector Height: |
19.56 mm |
Sealable: |
No |
GPL Description: |
Appliances |
Lead Free Solder Processes: |
Not applicable for solder process capability |
Connector and Contact Terminate To: |
Wire & Cable |
Product Code: |
1187 |
Number of Signal Positions: |
9 |
Contact Layout: |
Matrix |
Connector Length: |
24.64 mm |
Connector System: |
Wire to Wire |
CSA Agency Certification: |
LR7189 |
Connector Product Type: |
Housing |
ECCN: |
EAR99 |
Connector Width: |
18.67 mm |
Contact Retention: |
Without |
Glow Wire Rating: |
Standard Part - Not Glow Wire |
Connector and Housing Type: |
Plug |
Standards Met: |
CSA;UL |
Material Flammability Standard: |
UL 94V-2 |
Part Aliases: |
770096-1 |
SKU: |
AMP770096-1 |