770143-1

Heilind Number:AMP770143-1
Manufacturer:TE Connectivity
Manufacturer Number:770143-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08P UMNL PIN HDR ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770143-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Contact Amperage:12 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Vertical
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:.3 in, 7.62 mm
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Number of Power Positions:8
Contact Layout:Inline
Connector Length:2.05 in, 52.07 mm
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
Connector Width:13.97 mm
Termination Post Tail Length:.215 in, 5.46 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-2
Part Aliases:770143-1
SKU:AMP770143-1

Detailed Description

Introducing the Universal MATE-N-LOK series Power Connector, a reliable solution for your circuit applications. UL standards compliant, this connector features a durable Nylon housing in a natural color, with a vertical mount orientation for convenient installation. With a pitch of 6.35mm and a voltage rating of 600V AC, it ensures efficient power transmission. Ideal for appliances and other power-related devices, it offers 8 contact positions with through-hole solder termination for secure connections. Operating temperature range of -40 to 105°C, meeting stringent performance requirements. This header connector, part of our Wire to Board system, is RoHS compliant, guaranteeing environmental responsibility in your projects. With a contact amperage of 12A and pre-tin plating, it ensures high conductivity and longevity. Each package contains 100 connectors, perfect for bulk applications.Upgrade your power connections with this high-quality Universal MATE-N-LOK Power Connector, designed for optimal performance and durability.