| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770144-6 |
| Series: | Commercial Pin and Socket Connectors |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .14 in, 3.56 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .093 in, 2.36 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 770144-6 |
| SKU: | AMP770144-6 |
770144-6
Specifications
Detailed Description
Enhance power connectivity with our high-quality Commercial Pin and Socket Connectors. These accessories feature durable Phosphor Bronze contacts, meeting CSA and UL standards for reliable performance. Designed for Cable Mount (Free-Hanging) installation, they ensure secure termination with a Crimp method. With a voltage rating of 250V AC and 600V AC, they are suitable for various applications. These sockets accommodate Stranded wire types, ranging from 14-20 AWG (.5-2 mm²), making them versatile for industrial use. Each package includes 1000 units, ideal for large-scale projects. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), they guarantee functionality in diverse environments. The Pre-Tin plating on the contact mating area ensures efficient conductivity, while the Locking Lance contact retention type in the housing provides added security. RoHS compliant and with UL agency certification, these connectors are not only efficient but also environmentally friendly. Elevate your power connections with these essential components.

