| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770156-3 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Contact Amperage: | 13 A |
| Number of Positions: | 4 |
| Housing Color: | Orange |
| GPL: | 237 |
| Mating Retention Type: | Detent Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Connector Height: | 20.93 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1352 |
| Number of Power Positions: | 4 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 20.93 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Connector Width: | 6.225 mm |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 770156-3 |
| SKU: | AMP770156-3 |
770156-3
Specifications
Detailed Description
Easily connect power cables with our Commercial MATE-N-LOK Connector Assembly, designed for efficient power transmission in appliances. This UL and CSA certified connector features a durable nylon housing in vibrant orange, with a polarization mating alignment for secure connections. With insulation displacement crimp termination and tin plating, it ensures reliable conductivity, while accommodating 18 AWG stranded wires. The cable mount design allows for free-hanging installation, with a mating retention detent lock for added security. Operating within a wide temperature range and meeting RoHS compliance, it's a dependable choice for power applications requiring up to 250 VAC and 13 A. Each package contains 1000 units, making it ideal for commercial use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 3-747579-4 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 61765-2 | FASTON ADAPTER .250 REC TPBR | ![]() |
| TE Connectivity 745229-4 | PIN CONT 20DF L.P. | ![]() |
| TE Connectivity 794228-1 | MINI UMNL2 PIN 22-18 AWG SN LP | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 231894-1 | ![]() | |
| TE Connectivity 58074-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 174552-1 | ![]() | |
| TE Connectivity 174804-1 | ![]() | |
| TE Connectivity 350211-1 | ![]() | |
| TE Connectivity 641737-1 | ![]() | |
| TE Connectivity 770846-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


