| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770193-1 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .06 - .13 in, 1.52 - 3.3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Standards Met: | UL |
| Part Aliases: | 770193-1 |
| SKU: | AMP770193-1 |
770193-1
Specifications
Detailed Description
Enhance power connectivity with our UMNL II GROUND PIN, meticulously designed for 14-20 AWG wires. This essential contact component, a part of the Universal MATE-N-LOK series, boasts UL certification for quality assurance. Featuring a cable mount for effortless installation, it ensures reliable performance in various applications. Crafted from durable brass with pre-tin plating, it guarantees secure and efficient crimp termination. With a voltage rating of 600 V AC and a current capacity of 7 A, it meets stringent industry standards for power transmission. Suitable for use in appliances and other electronic devices, it is VDE tested and RoHS compliant, offering peace of mind in terms of safety and environmental responsibility. With a package quantity of 3500, this contact is ideal for high-volume production. Trust in its superior quality and performance for your wire-to-wire connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/08/2013 | P-13-009385 - Product improvement.Eliminate potential of loosely wound product and damaged reels during shipment. Improvement will also provide customers with a method to secure partially used reels for storage. | Download | |||
| 06/15/2013 | E-13-008204 - Part status change. RoHS and REACh Compliance. | Download | |||

