| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770199-1 |
| Housing Material: | Nylon |
| Pitch: | .22 in, 5.59 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP770199-1 |
770199-1
| Heilind Number: | AMP770199-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 770199-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this Timer Connector Housing. Crafted from durable Nylon6/6 in a sleek black finish, it offers 18 straight receptacle terminals with a pitch of 5.59mm (.22 in). Featuring a secure latch mating retention and polarization alignment, it ensures a reliable connection. Designed for cable mount (free-hanging) applications, this RoHS-compliant housing is the perfect solution for your terminal needs. Elevate your projects with this high-quality, insulated Terminal Housing.

