| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770210-1 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 24 AWG, .2 - .82 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .06 - .13 in, 1.52 - 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Standards Met: | UL |
| Part Aliases: | 770210-1 |
| SKU: | AMP770210-1 |
770210-1
Specifications
Detailed Description
Enhance your wire connections with our UMNL GRND PIN PTPBR, part of the Universal MATE-N-LOK series. Designed for secure and efficient cable mounting through crimp termination, this brass contact ensures reliable power transmission with a voltage rating of 600 V AC and a contact amperage of 19 A. Suitable for 18-24 AWG stranded wires, it meets UL and CSA standards for quality assurance. With a wide operating temperature range of -55 to 125 °C (-67 to 257 °F) and VDE testing, it guarantees performance in diverse environments. The pre-tin plating on the contact ensures durability, while the locking lance feature provides added security in the connector system. Perfect for applications in appliances and beyond, this RoHS-compliant contact is a crucial component for wire-to-wire connections.

