770247-4

Heilind Number:AMP770247-4
Manufacturer:TE Connectivity
Manufacturer Number:770247-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UMNL II SOK SN/AUNI/PHBZ LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770247-4
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC
Contact Type:Socket
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:7 A
Termination Type:Crimp
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:10 - 12 AWG, 3 - 6 mm²
Connector System:Wire to Wire
Contact Termination Plating:Tin-Lead
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin-Lead
Crimp Area Plating Thickness:1.27 µm, 50 µin
Contact Product Type:Contact
Mating Pin Diameter:.086 in, 2.18 mm
Standards Met:UL
Part Aliases:770247-4
SKU:AMP770247-4

Detailed Description

Enhance your power connector setups with the UMNL II SOK SN/AUNI/PHBZ LP. This contact accessory, part of the Universal MATE-N-LOK series, offers reliable performance with its cable mount, crimp termination method, and phosphor bronze contact material. UL standards-compliant, it ensures safe operation at up to 600 V AC, making it ideal for power applications. With a package quantity of 1000, it suits bulk installations, while its gold plating in the contact mating area guarantees efficient conductivity. Designed for wire to wire connections, this straight-oriented contact is VDE tested, emphasizing its quality. Whether for appliances or other electronic systems, this product, offering a wire size compatibility of 10 - 12 AWG, is a dependable choice for your connectivity needs.