770255-1

Heilind Number:AMP770255-1
Manufacturer:TE Connectivity
Manufacturer Number:770255-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UMNL II GROUND PIN LP 14-20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770255-1
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC
Contact Type:Pin
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:7 A
Termination Type:Crimp
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Contact Mating Area Plating:Pre-Tin
Wire Size:14 - 20 AWG, .5 - 2 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.13 - .2 in, 3.3 - 5.08 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.084 in, 2.13 mm
Standards Met:UL
Part Aliases:770255-1
SKU:AMP770255-1

Detailed Description

Enhance your electrical connections with the UMNL II GROUND PIN LP 14-20. Designed for the Universal MATE-N-LOK series, this brass contact ensures reliable performance in various applications. With a crimp termination method and UL certification, it guarantees safety and quality. Suitable for 14-20 AWG wire sizes, it accommodates stranded cables with ease. Operating in a wide temperature range and with a voltage rating of 600 V AC, it offers durability and versatility. Packaged in quantities of 1000, it's ideal for bulk installations. Trust in its VDE and UL certifications for compliance assurance. Elevate your connectivity solutions with this essential component.