| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770262-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 12 A, 19 A |
| Number of Positions: | 6 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13.97 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector Length: | 39.37 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| Connector Width: | 7.62 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .215 in, 5.47 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 770262-1 |
| SKU: | AMP770262-1 |
770262-1
Specifications
Detailed Description
Enhance power connectivity with our Universal MATE-N-LOK series connector. Designed for seamless board mount installation, this connector features a single row of six inline pins with a pitch of 6.35mm (.25 in), offering a reliable termination method through hole soldering. Crafted from UL 94V-0 rated nylon, it ensures robust housing material with a white color finish. With a maximum voltage rating of 600V AC and contact amperage of 12A/19A, it's ideal for demanding power applications. Meeting UL and CSA standards, it guarantees quality and safety. The connector, certified by VDE and CSA (LR7189), operates in a wide temperature range from -55 to 105°C (-67 to 221°F). With features like positive lock mating retention and polarization alignment, it ensures secure and accurate connections. Whether for appliances or industrial machinery, this header connector is a dependable choice. RoHS compliant and suitable for wire-to-board setups, it offers versatility and peace of mind in power distribution systems. Each package contains 100 units, making it convenient for large-scale installations. Elevate your connectivity solutions with this high-performance power connector.

