770276-1
03P .093 COMM P&S PLUG .250CL
Enhance your power and signal connectivity with our Commercial Pin and Socket Connectors. Designed for optimum performance, these connectors meet CSA and UL standards, guaranteeing reliability and safety. The housing, made of durable nylon in a natural color, accommodates 3 pin contacts with a 6.35mm pitch, suitable for wire and cable termination through crimping. Operating at a voltage of 600V AC and with a wide temperature range of -55 to 105°C (-67 to 221°F), they are ideal for various applications, including appliances. With a cable mount configuration and inline contact layout, these connectors offer seamless wire-to-wire connection. Certified for RoHS compliance, they provide peace of mind in terms of environmental responsibility. Upgrade your connectivity solutions with these high-quality connectors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770276-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 3 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770276-1 |
SKU: | AMP770276-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |