770319-1

Heilind Number:AMP770319-1
Manufacturer:TE Connectivity
Manufacturer Number:770319-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05P UMNLII PLUG HSG-FRONT 94VO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770319-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Package Quantity:1
Number of Positions:5
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Circuit Application:Power & Signal
Connector Height:.905 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1408
Contact Layout:Inline
Connector Length:1.3 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:.3 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:770319-1
SKU:AMP770319-1

Detailed Description

Enhance your power and signal connectivity with this Universal MATE-N-LOK connector. Designed for versatility, it features a single row housing made of durable nylon in a natural color. With a pitch of 6.35 mm (.25 in) and a maximum voltage rating of 600 V AC, it ensures reliable performance in various applications. This panel-mount connector, meeting CSA and UL standards, is suitable for use in appliances and other electronic devices. With five positions for wire termination, it offers efficient and secure connectivity. Operating within a wide temperature range of -55 to 120°C (-67 to 248°F), it provides durability in harsh environments. This RoHS-compliant housing, with UL 94V-0 flammability rating, guarantees safety and reliability. Perfect for wire-to-wire connections, this connector is a essential component for your power and signal circuit needs.