| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770320-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .845 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 1.3 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | .3 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 770320-1 |
| SKU: | AMP770320-1 |
770320-1
Specifications
Detailed Description
Enhance your power and signal connections with the Universal MATE-N-LOK Connector, designed for seamless integration in appliances. This CSA and UL certified connector features a durable Nylon housing in a natural color, with a panel mount design for easy installation. With a pitch of 6.35 mm and a voltage rating of 600 V AC, it ensures reliable performance in various applications. The 5-position connector, operating in a wide temperature range from -55 to 120 °C (-67 to 248 °F), is ideal for demanding environments. Its crimp termination method and socket contact type provide secure connectivity for wire and cable applications. RoHS compliant and VDE tested, this connector guarantees safety and quality. Indispensable for power and signal circuitry, it offers efficiency and longevity in your projects.

