Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
770354-1 |
Series: |
Commercial Pin and Socket Connectors |
Housing Material: |
Nylon |
Number of Rows: |
2 |
Mount Type: |
Cable Mount (Free-Hanging) |
Termination Method: |
Crimp |
Pitch: |
.145 in, 3.68 mm |
Voltage: |
250 V AC, 250 V DC |
Contact Type: |
Socket |
Row Spacing: |
.145 in, 3.68 mm |
Package Quantity: |
1 |
Cable Type: |
Discrete Wire |
Number of Positions: |
6 |
Housing Color: |
Natural |
GPL: |
106 |
Packaging: |
Box |
Operating Temperature Range: |
-55 - 105 °C, -67 - 221 °F |
Circuit Application: |
Power & Signal |
Panel Mount: |
With |
Connector Height: |
12.57 mm, .495 in |
Panel Mount Type: |
Mounting Ears |
Sealable: |
No |
GPL Description: |
Appliances |
Lead Free Solder Processes: |
Not applicable for solder process capability |
Connector and Contact Terminate To: |
Wire & Cable |
Product Code: |
1187 |
Number of Signal Positions: |
6 |
Wire Size: |
18 - 30 AWG, .2 - .9 mm², 394.71 - 1776.17 CMA |
Connector Length: |
19.94 mm, .785 in |
Connector System: |
Wire to Wire |
CSA Agency Certification: |
LR7189 |
Connector Product Type: |
Housing |
ECCN: |
EAR99 |
Connector Width: |
.345 in, 8.76 mm |
Accepts Wire Insulation Diameter: |
.05 - .11 in, 1.27 - 2.79 mm |
Contact Retention: |
Without |
Glow Wire Rating: |
Standard Part - Not Glow Wire |
VDE Tested: |
No |
Connector and Housing Type: |
Receptacle |
Standards Met: |
CSA;UL |
Material Flammability Standard: |
UL 94V-2 |
Part Aliases: |
770354-1 |
SKU: |
AMP770354-1 |