770642-3

Heilind Number:AMP770642-3
Manufacturer:TE Connectivity
Manufacturer Number:770642-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

POWER BLADE TERMINAL 20-14 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770642-3
Series:Timer Connector System
Contact Material:Brass
Contact Plating:Nickel
Overall Length:16.89 mm, .665 in
Material:Brass
Compatible Tab Width:.125 in, 3.18 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 20 AWG, .51 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.112 - .123 in, 2.84 - 3.12 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP770642-3

Detailed Description

Enhance your electrical connections with our Power Blade Terminal, designed for 20-14 AWG wire applications. Crafted from durable brass with nickel plating, this receptacle ensures reliable conductivity. Its straight orientation and F-Crimp design make installation a breeze, accommodating wire sizes ranging from .51 to 2.08 mm². With an operating temperature range of -40 to 110°C, it's suitable for various environments. Trust in its quality for your Timer Connector System needs. ROHS compliant.