| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770669-2 |
| Color: | Natural |
| Series: | AMPSEAL |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .157 in, 4 mm |
| Voltage: | 250 VAC |
| IP Rating: | IP6K9K |
| Pin Diameter: | .051 in, 1.3 mm |
| Package Quantity: | 1 |
| Number of Positions: | 23 |
| Mount Orientation: | Horizontal/90° |
| GPL: | J04 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J562 |
| Number of Signal Positions: | 23 |
| Tab Width: | .051 in, 1.3 mm |
| Connector System: | Wire to Board, Wire-to-Device |
| Rated Voltage: | 250 VAC |
| ECCN: | EAR99 |
| Connector Width: | 1.498 in, 37.9 mm |
| PCB Mount Alignment: | With |
| Length: | 2.394 in, 60.8 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .051 in, 1.3 mm |
| Hybrid Header: | No |
| Profile Height From PCB: | 23.6 mm, .929 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 770669-2 |
| SKU: | AMP770669-2 |
770669-2
Specifications
Detailed Description
Enhance your automotive connectivity with our AMPSEAL series connector, designed for optimal performance in industrial and commercial transportation applications. With a natural color and a rugged construction meeting UL 94V-0 flammability standards, this connector ensures reliability in harsh environments. Featuring 23 positions for power and signal transmission, it accommodates a wide range of functions with a rated voltage of 250 VAC. The through-hole solder termination method and IP6K9K rating guarantee secure and sealed connections, suitable for demanding operating conditions. With a pitch of 4mm and a low profile height, it offers efficient PCB integration. Its tin plating and boardlock PCB retention provide durability and stability, while the horizontal/90° mount orientation allows flexible installation. RoHS compliant and suitable for a wide temperature range from -40 to 105 °C (-40 to 221 °F), this connector is a reliable solution for your automotive connectivity needs.

