| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770672-1 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .13 mm², 26 - 30 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .032 - .057 in, .81 - 1.45 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Standards Met: | UL |
| Part Aliases: | 770672-1 |
| SKU: | AMP770672-1 |
770672-1
Specifications
Detailed Description
Enhance power connectivity with the UMNL PIN 30-26 PTPBR L/P from the Universal MATE-N-LOK series. This cable mount contact, crafted with brass and pre-tin plating, ensures reliable performance in a variety of applications. With a voltage rating of 600 V AC and contact amperage of 19 A, it's suitable for power circuitry. UL certified and VDE tested, it meets stringent quality standards. With a straight orientation and locking lance retention type, this crimp termination contact accommodates 26-30 AWG wire sizes, making it ideal for power connectors in appliances and other electronic devices. RoHS compliant, it's a sustainable choice for your projects. Packaged in quantities of 1000, it's convenient for bulk installations. Operating temperature range of -55 to 125°C (-67 to 257°F) ensures durability in harsh environments. Upgrade your connectivity solutions with this high-performance contact.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

