770672-6

Heilind Number:AMP770672-6
Manufacturer:TE Connectivity
Manufacturer Number:770672-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

UMNL PIN 30-26 AUNI/PHBZ L/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770672-6
Series:Universal MATE-N-LOK
Amperage:19 A
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC
Contact Type:Pin
Package Quantity:1000
Cable Type:Discrete Wire, Stranded
GPL:236
Packaging:Bag
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 - .91 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1316
Wire Size:.05 - .12 mm², 30 - 26 AWG
Contact Transmits:Power
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Gold Flash
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Accepts Wire Insulation Diameter:.032 - .057 in, .81 - 1.45 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Part Aliases:770672-6
SKU:AMP770672-6

Detailed Description

Enhance your power connections with the UMNL PIN 30-26 AUNI/PHBZ L/P from the Universal MATE-N-LOK series. Designed for optimal performance, this pin contact ensures secure and efficient power transmission in a variety of applications. With a rugged brass construction and gold plating, it offers reliable conductivity and durability, even in harsh environments. Certified by LR and UL agencies, it meets stringent quality standards. The crimp termination method and cable mount design make installation a breeze, while its compatibility with 30-26 AWG wire sizes ensures versatility. Operating flawlessly in temperatures ranging from -55 to 125°C, this contact is a dependable solution for your power needs. RoHS compliant and VDE tested, it guarantees safety and environmental responsibility. Sold in a package of 1000, this essential component is ideal for professional use in appliances and beyond. Upgrade your connector system with the UMNL PIN 30-26 AUNI/PHBZ L/P for seamless power transmission.