| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770784-1 |
| Series: | Commercial Pin and Socket Connectors |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .248 in, 6.3 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 106 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1187 |
| Number of Signal Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 26.24 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 6.48 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 770784-1 |
| SKU: | AMP770784-1 |
770784-1
Specifications
Detailed Description
Enhance your commercial connectivity with our 1-row Cable Mount Pin and Socket Connector. Crafted for power and signal applications, this UL and CSA-certified connector features a durable Nylon 6/6 housing in a natural color. With 4 socket contacts arranged inline, it ensures efficient wire-to-wire termination via crimping. Operating flawlessly in temperatures ranging from -55°C to 105°C (-67°F to 221°F), it offers reliable performance in various environments. RoHS compliant and with a UL 94V-2 flammability rating, it meets international standards for quality and safety. Upgrade your appliances with this essential component, suitable for a voltage of 600V AC. Each package contains one housing unit, facilitating convenient installation. Trust in its LR7189 certification and its compliance with ECCN regulations for worry-free usage. Compact and efficient, this connector is a vital tool for any power or signal transmission system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 770329-1 | ![]() | |
| TE Connectivity 770330-1 | ![]() | |
| TE Connectivity 770336-1 | ![]() | |
| TE Connectivity 770337-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN-25-260128B - End of life. LTB 11/30/25 | Download | |||


