Introducing the Mini UMNL SOK 26-22 AWG AU, a versatile contact accessory designed for the Mini-Universal MATE-N-LOK series. This cable mount socket, suitable for 26-22 AWG wire, features durable brass construction with gold plating for optimal conductivity. UL-listed and rated for 600V AC/DC, it ensures safe and reliable power connections in a wide range of applications. With a crimp termination method and Straight orientation, installation is straightforward. Operating in temperatures from -55 to 105°C, this contact is ideal for power circuit applications. Each package contains 7000 pieces, making it a convenient solution for large-scale projects. Upgrade your wire-to-wire connector system with this high-quality Mini UMNL contact.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 770902-3
Series: Mini-Universal MATE-N-LOK
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Brass
Voltage: 600 V AC, 600 V DC
Contact Type: Socket
Wire Type: Stranded
Package Quantity: 7000
Cable Type: Discrete Wire
Contact Amperage: 11.2 A
Termination Type: Crimp
GPL: 238
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1312
Wire Size: .12 - .4 mm², 22 - 26 AWG
Connector System: Wire to Wire
Contact Termination Plating: Tin-Lead
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .047 - .069 in, 1.19 - 1.75 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Tin-Lead
Crimp Area Plating Finish: Bright
Crimp Area Plating Thickness: 100 µin, 2.54 µm
Contact Product Type: Contact
Mating Pin Diameter: .039 in, 1 mm
Standards Met: UL ;UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 770902-3
Replacement Part: 1-770902-0
SKU: AMP770902-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: