770988-3

Heilind Number:AMP770988-3
Manufacturer:TE Connectivity
Manufacturer Number:770988-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI UMNL SOK 22-18AWG AU LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770988-3
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:11.2 A
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:18 - 22 AWG, .3 - .9 mm²
Connector System:Wire to Wire
Contact Termination Plating:Tin-Lead
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.059 - .094 in, 1.5 - 2.39 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin-Lead
Crimp Area Plating Finish:Bright
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:CSA UL
Part Aliases:770988-3
SKU:AMP770988-3

Detailed Description

Introducing the Mini Universal MATE-N-LOK Contact, ideal for power applications. This cable-mount socket features a crimp termination method for secure connections with 18-22 AWG stranded wires. With a voltage rating of 600 V AC/DC and a contact amperage of 11.2 A, it ensures reliable performance. The contact's brass construction with gold plating in the mating area offers durability and efficient conductivity. Meeting CSA and UL standards, it guarantees safety and quality. Operating in a wide temperature range from -55 to 105°C, this straight orientation contact is suitable for various environments. With 1000 pieces in a package, it's perfect for bulk installations in appliances and other electronic devices. The tin-lead termination plating and nickel underplating provide additional protection. RoHS compliant.