| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776001-1 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Wire Size: | .3 - .85 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP776001-1 |
776001-1
Specifications
Detailed Description
Enhance your automotive connectivity with our high-performance receptacle terminal, designed for seamless integration into OBD connectors. Featuring a crimp termination method and F-Crimp technology, it ensures secure and reliable wire connections. With a wide operating temperature range of -40 to 85°C (-40 to 185°F) and compatibility with wire sizes ranging from .3 to .85 mm², it's built to withstand harsh automotive environments. This RoHS-compliant terminal splice is a must-have for automotive, truck, bus, and off-road applications, guaranteeing optimal performance and durability. Upgrade your connectivity solutions with this essential automotive terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 06/30/2020 | P-20-018708 - Production Addition. local production of RECPT TERMINAL 1.5MM OBD CONN listed at this PCN. Brazil Production is to better meet customer demands and improve our delivery. The Brazil Manufacturing location operates under certified quality management system in accordance with standard concerned automotive requirements. A TE internal release test based on relevant part specifications will be executed before delivery. | Download | |||
| 10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download | |||
| 04/11/2016 | P-16-012577 - UPDATE TO PCN P-16-012525. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012525 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||

