| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776087-4 |
| Color: | Gray |
| Series: | AMPSEAL |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .157 in, 4 mm |
| Voltage: | 250 VAC |
| IP Rating: | IP6K9K |
| Pin Diameter: | .051 in, 1.3 mm |
| Package Quantity: | 1 |
| Number of Positions: | 23 |
| Mount Orientation: | Horizontal/90° |
| GPL: | J04 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J562 |
| Number of Signal Positions: | 23 |
| Tab Width: | .051 in, 1.3 mm |
| Connector System: | Wire to Board, Wire-to-Device |
| Rated Voltage: | 250 VAC |
| ECCN: | EAR99 |
| Connector Width: | 1.498 in, 37.9 mm |
| PCB Mount Alignment: | With |
| Length: | 2.394 in, 60.8 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .051 in, 1.3 mm |
| Hybrid Header: | No |
| Profile Height From PCB: | 23.6 mm, .929 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 776087-4 |
| SKU: | AMP776087-4 |
776087-4
Specifications
Detailed Description
Enhance your automotive connectivity with our AMPSEAL Series Connector. Featuring a sleek gray design with 23 rows for optimal signal transmission, this connector ensures reliability in power and signal applications. With a maximum operating temperature of 100°C and IP6K9K rating, it guarantees durability even in harsh environments. Its through-hole solder termination method and UL 94V-0 material flammability standard compliance make it ideal for industrial and commercial transportation use. The 4mm pitch and 1.57mm PCB thickness offer seamless integration, while the tin plating and boardlock feature ensure secure connections. Whether for wire-to-board or wire-to-device setups, this connector, with its 250VAC rated voltage and -40 to 105°C operating temperature range, is a versatile solution for your connectivity needs. Join the AMPSEAL Series and experience efficient and reliable automotive connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/11/2022 | PCN-21-124955 - Manufacturing location change. AMPSEAL Header Housing and Plug Housing Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is transferring the following part numbers from Empalme, Mexico (TE-1104) to Tullahoma, Tennessee (TE-1060). These PNs are TE proprietary designs,therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/ supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 05/09/2022 | PCN-22-133111 - Tool; Duplication. The Industrial and Commercial Transportation business unit of TE Connectivity is adding new molding, stamping, plating, and assembly capabilities at approved TE vendors in China. This will apply to the vertical and right angle 14P, 23P, & 35P AMPSEAL headers for the part number(s) listed below. This change is necessary to increase production capacity and meet customer demand. The added tooling does not impact connector performance. IMPORTANT: No fit, form or function change. Parts off the new lines are identical to current production. | Download | |||
| 03/09/2022 | PCN-22-128530 - Adding a new capacity seal dispensing line. TE Connectivity is adding a new capacity seal dispensing line for 8P, 14P, 23P, and 35P AMPSEAL headers for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market products. PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. The new dispense line is necessary to increase production capacity. The added line does not impact connector performance. IMPORTANT: No fit, form, or function change. | Download | |||
| 10/01/2021 | PCN-21-112667 - Internal Plant Move. The Industrial and Commercial Transportation business unit of TE Connectivity is Moving the following part number(s) within the same facility at Empalme Mx. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP request must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system, only PSW will be provided. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 06/21/2021 | E-20-017910 - Product Improvement. making a change to the mounting hole geometry on all 23-position vertical and right-angle AMPSEAL headers for the part number(s) listed below. The change is necessary to improve mounting capabilities. The change does not impact performance. The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. | Download | |||
| 01/31/2019 | E-18-019025 - Location Change. This PCN is an addendum to previous AMPSEAL PCN numbers E-18-008460. In an effort to maximize our capacity, our intent is to move the molding of the header housing and the dispensing of the flange seal material on the header assemblies from the current TE molding and assembly manufacturing location to a new single TE manufacturing location in Empalme, Sonora, Mexico. This second TE facility is located in the same compound as the current TE facility. | Download | |||
| 08/01/2018 | E-18-008460 - Scope of changes in this notification include: New capacity molds, Additional automated assembly lines, Assembly line transfers Manufacturing location change: from Empalme, Sonora, Mexico to Tullahoma TN Plant. (Tullahoma plant is IATF certified) Packaging change: To meet AIAG standards, Automated packaging in plastic trays, Better protection during shipping, Quantity per box change. | Download | |||
| 05/31/2018 | E-18-005851 - A duplication of the flange seal material dispensing equipment at the TE manufacturing plant in Empalme, Mx Reason For Change: This PCN is an advanced notification of manufacturing changes to the AMPSEAL Sealed Header Product Line. This product line has seen extensive demand increases that has impacted on-time deliveries. We are notifying you that a duplication of the flange seal material dispensing equipment is being released at the TE manufacturing plant in Empalme, Mx. This equipment will be used to address these significant demand increases in the AMPSEAL product line. Due to the urgency, TE is proceeding with the project and changes above. The effective date of assemblies from new dispensing equipment is targeted for 05/31/18. | Download | |||
| 06/30/2016 | P-16-012681 - Product improvement. TE will be changing the material currently used on the Dispense In Place (DIP) seal on the header flange. | Download | |||

