776087-5
23 POS AMPSEAL HDR SNAP IN W/G
Enhance your automotive connectivity with our AMPSEAL Series connector, designed for seamless power and signal transmission. Featuring 23 rows and termination via Through Hole - Solder method, this dependable blue connector ensures secure and efficient performance in a variety of applications. With an IP6K9K rating and UL 94V-0 material flammability standard, it guarantees reliability even in harsh environments. The connector's versatility is further highlighted by its 4mm pitch, 250VAC voltage rating, and operating temperature range of -40 to 105°C. Offering both power and signal connections, it is ideal for industrial and commercial transportation systems. The connector's compact design, with a 90° mount orientation, makes it easy to integrate into PCB assemblies. With features like boardlock pcb retention, sealability, and tin plating, this connector ensures secure and durable connections for your automotive electronics. ROHS compliant and meeting ECCN standards, it is a reliable choice for your connectivity needs. Elevate your automotive applications with the AMPSEAL connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776087-5 |
Color: | Blue |
Series: | AMPSEAL |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP6K9K |
Pin Diameter: | .051 in, 1.3 mm |
Package Quantity: | 1 |
Number of Positions: | 23 |
Mount Orientation: | Horizontal/90° |
GPL: | J04 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Boardlock |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Number of Signal Positions: | 23 |
Tab Width: | .051 in, 1.3 mm |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.498 in, 37.9 mm |
PCB Mount Alignment: | With |
Length: | 2.394 in, 60.8 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .051 in, 1.3 mm |
Hybrid Header: | No |
Profile Height From PCB: | 23.6 mm, .929 in |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 776087-5 |
SKU: | AMP776087-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2016 | P-16-012681 - Product improvement. TE will be changing the material currently used on the Dispense In Place (DIP) seal on the header flange. | Download |