| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776163-1 |
| Color: | Black |
| Series: | AMPSEAL |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .157 in, 4 mm |
| Voltage: | 250 VAC |
| IP Rating: | IP6K9K |
| Pin Diameter: | .051 in, 1.3 mm |
| Package Quantity: | 1 |
| Number of Positions: | 35 |
| Mount Orientation: | Horizontal/90° |
| GPL: | J04 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J562 |
| Number of Signal Positions: | 35 |
| Tab Width: | .051 in, 1.3 mm |
| Connector System: | Wire to Board, Wire-to-Device |
| Rated Voltage: | 250 VAC |
| ECCN: | EAR99 |
| Connector Width: | 1.498 in, 37.9 mm |
| PCB Mount Alignment: | With |
| Length: | 3.03 in, 76.9 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .051 in, 1.3 mm |
| Hybrid Header: | No |
| Profile Height From PCB: | 23.6 mm, .929 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 776163-1 |
| SKU: | AMP776163-1 |
776163-1
Specifications
Detailed Description
Enhance your automotive connectivity with the AMPSEAL Black Connector, designed for robust performance in demanding environments. With three rows and a total of 35 positions, this connector ensures efficient power and signal transmission. Featuring through hole solder termination, it offers secure and reliable connections. Its IP6K9K rating guarantees protection against water and dust ingress, making it ideal for industrial and commercial transportation applications. The UL 94V-0 flammability standard compliance underscores its safety and reliability. With a voltage rating of 250 VAC and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of automotive systems. Its boardlock PCB retention and sealable design further enhance its durability. The tin-plated interface and RoHS compliance ensure high performance and environmental responsibility. Upgrade your automotive connectivity with this AMPSEAL connector for seamless power and signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | PCN-22-155537 - Adding new tooling. TE Connectivity is adding new capacity tooling for 35P AMPSEAL headers for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. | Download | |||
| 05/09/2022 | PCN-22-133111 - Tool; Duplication. The Industrial and Commercial Transportation business unit of TE Connectivity is adding new molding, stamping, plating, and assembly capabilities at approved TE vendors in China. This will apply to the vertical and right angle 14P, 23P, & 35P AMPSEAL headers for the part number(s) listed below. This change is necessary to increase production capacity and meet customer demand. The added tooling does not impact connector performance. IMPORTANT: No fit, form or function change. Parts off the new lines are identical to current production. | Download | |||
| 03/09/2022 | PCN-22-128530 - Adding a new capacity seal dispensing line. TE Connectivity is adding a new capacity seal dispensing line for 8P, 14P, 23P, and 35P AMPSEAL headers for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market products. PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. The new dispense line is necessary to increase production capacity. The added line does not impact connector performance. IMPORTANT: No fit, form, or function change. | Download | |||
| 10/01/2021 | PCN-21-112667 - Internal Plant Move. The Industrial and Commercial Transportation business unit of TE Connectivity is Moving the following part number(s) within the same facility at Empalme Mx. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP request must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system, only PSW will be provided. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 09/02/2019 | E-19-010127 - AMPSEAL Products shipping location change from Tullahoma TN USA to Distribution Center at Greensboro NC USA. | Download | |||
| 06/28/2019 | E-18-019026 - Product Change Notification. Purpose is advanced notification of manufacturing changes related to AMPSEAL Right Angle Headers. AMPSEAL is a TE Connectivity General Market product line with sales to many customers worldwide. A new right-angle header pin semi-automated stitching and automated testing line work center is being implemented. The new assembly cell will be located at a qualified TE Connectivity Mexico manufacturing location, an IATF certified site. The new line will produce all sizes of the right-angle header. There are no changes to component material or TE suppliers. | Download | |||
| 01/31/2019 | E-18-019025 - Location Change. This PCN is an addendum to previous AMPSEAL PCN numbers E-18-008460. In an effort to maximize our capacity, our intent is to move the molding of the header housing and the dispensing of the flange seal material on the header assemblies from the current TE molding and assembly manufacturing location to a new single TE manufacturing location in Empalme, Sonora, Mexico. This second TE facility is located in the same compound as the current TE facility. | Download | |||
| 11/05/2018 | E-18-016185 - Addendum to PCN E-18-008460. The PPAP submission email address was not included in PCN E-18-008460. To aid in customer PPAP receipt, this information is being supplied. | Download | |||
| 10/29/2018 | E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS! | Download | |||
| 08/01/2018 | E-18-008460 - Scope of changes in this notification include: New capacity molds, Additional automated assembly lines, Assembly line transfers Manufacturing location change: from Empalme, Sonora, Mexico to Tullahoma TN Plant. (Tullahoma plant is IATF certified) Packaging change: To meet AIAG standards, Automated packaging in plastic trays, Better protection during shipping, Quantity per box change. | Download | |||
| 06/18/2018 | P-18-015636 - Manufacturing Location Change. TE Empalme Consolidation Project Molding Process. Dear customer, we are proud to announce that TE Connectivity, Automotive Business Unit is in the process of a Consolidation Project in the Empalme location the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. This notification includes only the first stage of the molding process move. (As a continuation of PCN P-17-015262). | Download | |||
| 05/31/2018 | E-18-005851 - A duplication of the flange seal material dispensing equipment at the TE manufacturing plant in Empalme, Mx Reason For Change: This PCN is an advanced notification of manufacturing changes to the AMPSEAL Sealed Header Product Line. This product line has seen extensive demand increases that has impacted on-time deliveries. We are notifying you that a duplication of the flange seal material dispensing equipment is being released at the TE manufacturing plant in Empalme, Mx. This equipment will be used to address these significant demand increases in the AMPSEAL product line. Due to the urgency, TE is proceeding with the project and changes above. The effective date of assemblies from new dispensing equipment is targeted for 05/31/18. | Download | |||
| 02/15/2017 | P-17-014121 - Product improvement. In an effort to continuously provide quality product improvements, TE manufacturing will be changing the current flange seal material on the AMPSEAL headers in Feb 2017 instead of Jan 2017 as previously reported. The new seal material color will be opaque with the current material being black. The new material has been tested by Product Engineering and meets all testing described in Product Spec 108-1329. | Download | |||
| 06/30/2016 | P-16-012681 - Product improvement. TE will be changing the material currently used on the Dispense In Place (DIP) seal on the header flange. | Download | |||
| 03/28/2015 | P-14-009929 - Manufacturing Location Change. | Download | |||
| 02/03/2014 | P-13-009707 - Manufacturing location change. | Download | |||

