| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776163-2 |
| Color: | Natural |
| Series: | AMPSEAL |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .157 in, 4 mm |
| Voltage: | 250 VAC |
| IP Rating: | IP6K9K |
| Pin Diameter: | .051 in, 1.3 mm |
| Package Quantity: | 1 |
| Number of Positions: | 35 |
| Mount Orientation: | Horizontal/90° |
| GPL: | J04 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J562 |
| Number of Signal Positions: | 35 |
| Tab Width: | .051 in, 1.3 mm |
| Connector System: | Wire to Board, Wire-to-Device |
| Rated Voltage: | 250 VAC |
| ECCN: | EAR99 |
| Connector Width: | 1.498 in, 37.9 mm |
| PCB Mount Alignment: | With |
| Length: | 3.03 in, 76.9 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .051 in, 1.3 mm |
| Hybrid Header: | No |
| Profile Height From PCB: | 23.6 mm, .929 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 776163-2 |
| SKU: | AMP776163-2 |
776163-2
Specifications
Detailed Description
Enhance your automotive connectivity with this Header Assembly featuring a gasket for secure sealing. Engineered for optimal performance, this AMPSEAL series component boasts three rows for versatile applications. Its Through Hole - Solder termination method ensures reliable connections, even in challenging environments. With a maximum operating temperature of 100°C, it guarantees durability under varying conditions. The 4mm pitch and 35 positions accommodate power and signal requirements with ease. Rated for 250VAC, it meets stringent IP6K9K standards for ingress protection. UL 94V-0 compliant for safety, it offers peace of mind in industrial and commercial transportation settings. Perfect for wire-to-board applications, this assembly combines efficiency and reliability in one compact design.

