776164-6

Heilind Number:AMP776164-6
Manufacturer:TE Connectivity
Manufacturer Number:776164-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776164-6
Series:AMPSEAL
Gender:Housing for female terminals
Number of Rows:3
Pitch:.157 in, 4 mm
Voltage:250 VAC
IP Rating:IP6K9K
Strain Relief:Add By Accessory
Row Spacing:.157 in, 4 mm
Polarization:Yes
Body Material:Other
Number of Positions:35
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Sealable:Yes
Connector System:Wire to Board
Length:2.496 in
Cable Exit Angle:180°
Height:1.362 in, 34.6 mm
Width:1.323 in, 33.6 mm
Nominal Voltage Architecture:250 V
Body Color:Orange
Serviceable:Yes
Mating Pin Diameter:.051 in, 1.3 mm
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94V-0
Part Aliases:776164-6
SKU:AMP776164-6

Detailed Description

Enhance your automotive connector system with the AMPSEAL series, featuring a housing designed for female terminals. With three rows and a 4mm pitch, it offers reliable power and signal transmission at up to 250VAC. Built to withstand harsh environments, it boasts an IP6K9K rating for high-pressure washdowns. The UL 94V-0 body material ensures safety and durability, while its 35 positions cater to diverse connectivity needs. With polarization and terminal position assurance, installation is secure and straightforward. This industrial and commercial transportation essential, in vibrant orange, is serviceable and RoHS compliant, meeting environmental standards. Elevate your wire-to-board connections with this versatile and high-performance connector accessory.