| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776181-1 |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Wire Size: | .85 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP776181-1 |
776181-1
| Heilind Number: | AMP776181-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 776181-1 |
| ECAD Model: |
Specifications
Detailed Description
Power up your automotive, truck, bus, or off-road vehicle with our 5 A amperage terminal. Designed for easy installation, this terminal features a crimp termination method suitable for .85 mm² wire sizes. The F-Crimp type ensures a secure connection, while the primary locking feature guarantees a clean and reliable fit. Fully ROHS compliant, this receptacle type terminal is a must-have for any vehicle maintenance or repair project. Upgrade your connector game with this essential automotive accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151184-1 | TE Connectivity 776181-1 Application Tooling | ![]() |
| TE Connectivity 2151184-2 | TE Connectivity 776181-1 Application Tooling | ![]() |
| TE Connectivity 7-2151184-7 | TE Connectivity 776181-1 Application Tooling | ![]() |
| TE Connectivity 7-2266366-7 | TE Connectivity 776181-1 Application Tooling | ![]() |
| TE Connectivity 755430-1 | TE Connectivity 776181-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 776181-1 Application Tooling | ![]() |
| TE Connectivity 5-2151184-1 | TE Connectivity 776181-1 Application Tooling | ![]() |
| TE Connectivity 5-2151184-2 | TE Connectivity 776181-1 Application Tooling | ![]() |


