| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776200-2 |
| Color: | Natural |
| Series: | AMPSEAL |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .157 in, 4 mm |
| Voltage: | 250 VAC |
| IP Rating: | IP67, IP69K |
| Pin Diameter: | .051 in, 1.3 mm |
| Package Quantity: | 1 |
| Number of Positions: | 23 |
| Mount Orientation: | Vertical/180° |
| GPL: | AI3 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Solder Tail |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J562 |
| Number of Signal Positions: | 23 |
| Tab Width: | .051 in, 1.3 mm |
| Connector System: | Wire to Board, Wire-to-Device |
| Rated Voltage: | 250 VAC |
| ECCN: | EAR99 |
| Connector Width: | 1.264 in, 32.1 mm |
| PCB Mount Alignment: | With |
| Length: | 2.394 in, 60.8 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .051 in, 1.3 mm |
| Hybrid Header: | No |
| Profile Height From PCB: | 1.348 in, 34.25 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 776200-2 |
| SKU: | AMP776200-2 |
776200-2
Specifications
Detailed Description
Easily connect power and signal components with this 23-position vertical header assembly. Designed for seamless integration in automotive applications, this natural-colored HDR ASSY features a 4mm pitch and through-hole solder termination method, ensuring secure and reliable connections. With an operating temperature range of -40 to 105°C, it can withstand harsh environments. Its IP67 and IP69K ratings make it suitable for use in rugged conditions, while UL 94V-0 material flammability standard compliance guarantees safety. This connector, part of the AMPSEAL series, is ideal for industrial and commercial transportation systems, offering wave solder capability and compatibility with printed circuit boards. The compact design, measuring 2.394 inches in length and 1.264 inches in width, is space-efficient. Whether for power distribution or signal transmission, this connector provides a dependable solution for your automotive connectivity needs.

