776228-2

Heilind Number:AMP776228-2
Manufacturer:TE Connectivity
Manufacturer Number:776228-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HEADER ASSY, 23 POS VERTICAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776228-2
Color:Natural
Series:AMPSEAL
Number of Rows:3
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.157 in, 4 mm
Voltage:250 VAC
IP Rating:IP6K9K
Pin Diameter:.051 in, 1.3 mm
Number of Positions:23
Mount Orientation:Vertical/180°
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Solder Tail
Sealable:Yes
Connector and Contact Terminate To:Printed Circuit Board
Number of Signal Positions:23
Tab Width:.051 in, 1.3 mm
Connector System:Wire to Board, Wire-to-Device
Rated Voltage:250 VAC
Connector Width:1.264 in, 32.1 mm
PCB Mount Alignment:With
Length:2.394 in, 60.8 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V, 240 V, 24 V, 42 V, 48 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.051 in, 1.3 mm
Hybrid Header:No
Profile Height From PCB:1.348 in, 34.25 mm
Material Flammability Standard:UL 94V-0
Part Aliases:776228-2
SKU:AMP776228-2

Detailed Description

Enhance your power and signal connections with this 23-position vertical header assembly from our AMPSEAL series. Designed for industrial and commercial transportation applications, this header features a natural color and termination via through-hole soldering. With a pitch of 4mm and a maximum operating temperature of 100°C, it ensures reliable performance in demanding environments. The IP6K9K rating guarantees protection against harsh conditions, while UL 94V-0 material flammability standard compliance offers peace of mind. Suitable for wire-to-board and wire-to-device connections, this header is a versatile solution for your automotive connector needs. With a compact design and with mounting holes for easy installation, it's a convenient choice for your next project. RoHS compliant for environmental responsibility.