776228-4
23P V HDR ASSY W/GASKET
Enhance your automotive connectivity with this 23-position AMPSEAL connector, designed for power and signal applications. With a termination method of Through Hole - Solder, it ensures reliable performance in challenging environments, meeting IP6K9K standards for protection against water and dust ingress. The connector offers a pitch of 4mm and is rated for a maximum operating temperature of 105°C, making it suitable for demanding industrial and commercial transportation applications. Its UL 94V-0 flammability standard ensures safety, while the tin plating on the interface provides excellent conductivity. With a vertical/180° mount orientation and 1.57mm PCB thickness, it facilitates secure and stable PCB integration. RoHS compliant and featuring a 1.348-inch profile height, this connector combines reliability and environmental responsibility in one essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776228-4 |
Color: | Gray |
Series: | AMPSEAL |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP6K9K |
Pin Diameter: | .051 in, 1.3 mm |
Package Quantity: | 1 |
Number of Positions: | 23 |
Mount Orientation: | Vertical/180° |
GPL: | J04 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Solder Tail |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Number of Signal Positions: | 23 |
Tab Width: | .051 in, 1.3 mm |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.264 in, 32.1 mm |
PCB Mount Alignment: | With |
Length: | 2.394 in, 60.8 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .051 in, 1.3 mm |
Hybrid Header: | No |
Profile Height From PCB: | 1.348 in, 34.25 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 776228-4 |
SKU: | AMP776228-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2019 | E-18-019025 - Location Change. This PCN is an addendum to previous AMPSEAL PCN numbers E-18-008460. In an effort to maximize our capacity, our intent is to move the molding of the header housing and the dispensing of the flange seal material on the header assemblies from the current TE molding and assembly manufacturing location to a new single TE manufacturing location in Empalme, Sonora, Mexico. This second TE facility is located in the same compound as the current TE facility. | Download |
08/01/2018 | E-18-008460 - Scope of changes in this notification include: New capacity molds, Additional automated assembly lines, Assembly line transfers Manufacturing location change: from Empalme, Sonora, Mexico to Tullahoma TN Plant. (Tullahoma plant is IATF certified) Packaging change: To meet AIAG standards, Automated packaging in plastic trays, Better protection during shipping, Quantity per box change. | Download |
05/31/2018 | E-18-005851 - A duplication of the flange seal material dispensing equipment at the TE manufacturing plant in Empalme, Mx Reason For Change: This PCN is an advanced notification of manufacturing changes to the AMPSEAL Sealed Header Product Line. This product line has seen extensive demand increases that has impacted on-time deliveries. We are notifying you that a duplication of the flange seal material dispensing equipment is being released at the TE manufacturing plant in Empalme, Mx. This equipment will be used to address these significant demand increases in the AMPSEAL product line. Due to the urgency, TE is proceeding with the project and changes above. The effective date of assemblies from new dispensing equipment is targeted for 05/31/18. | Download |
06/30/2016 | P-16-012681 - Product improvement. TE will be changing the material currently used on the Dispense In Place (DIP) seal on the header flange. | Download |
12/12/2013 | E-13-019438 - Product Improvement. | Download |