776261-1

Heilind Number:AMP776261-1
Manufacturer:TE Connectivity
Manufacturer Number:776261-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14 POS AMPSEAL VERTICAL HDG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776261-1
Color:Black
Series:AMPSEAL
Number of Rows:3
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.157 in, 4 mm
Voltage:250 VAC
IP Rating:IP6K9K
Pin Diameter:.051 in, 1.3 mm
Package Quantity:1
Number of Positions:14
Mount Orientation:Vertical/180°
GPL:AI3
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Solder Tail
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J562
Number of Signal Positions:14
Tab Width:.051 in, 1.3 mm
Connector System:Wire to Board, Wire-to-Device
Rated Voltage:250 VAC
ECCN:EAR99
Connector Width:1.264 in, 32.1 mm
PCB Mount Alignment:With
Length:1.921 in, 48.8 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V, 240 V, 24 V, 42 V, 48 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.051 in, 1.3 mm
Hybrid Header:No
Profile Height From PCB:1.35 in, 34.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:776261-1
SKU:AMP776261-1

Detailed Description

Enhance your automotive connectivity with the AMPSEAL Black Connector, designed for optimal performance in demanding environments. With three rows and 14 positions, this connector offers versatile power and signal transmission capabilities. Its through-hole solder termination method ensures secure and reliable connections, while its IP6K9K rating guarantees protection against dust and high-pressure water jets. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is suitable for a wide range of applications. Its UL 94V-0 flammability standard compliance and RoHS certification make it a safe and environmentally friendly choice. Whether used in industrial or commercial transportation settings, this connector, with its tin-plated interface and 250VAC rated voltage, is a dependable solution for your connectivity needs.