| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776266-1 |
| Color: | Black |
| Series: | AMPSEAL |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .157 in, 4 mm |
| Voltage: | 250 VAC |
| IP Rating: | IP6K9K |
| Pin Diameter: | .051 in, 1.3 mm |
| Number of Positions: | 14 |
| Mount Orientation: | Horizontal/90° |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 14 |
| Tab Width: | .051 in, 1.3 mm |
| Connector System: | Wire to Board, Wire-to-Device |
| Rated Voltage: | 250 VAC |
| Connector Width: | 1.498 in, 37.9 mm |
| PCB Mount Alignment: | With |
| Length: | 1.921 in, 48.8 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .051 in, 1.3 mm |
| Hybrid Header: | No |
| Profile Height From PCB: | 23.6 mm, .929 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 776266-1 |
| SKU: | AMP776266-1 |
776266-1
Specifications
Detailed Description
Introducing the AMPSEAL Black Connector, a reliable and versatile component for your automotive wiring needs. With three rows of through-hole solder termination, this connector ensures secure and durable connections. Operating at temperatures up to 100°C, it is suitable for demanding environments. Its IP6K9K rating guarantees protection against water and dust ingress, while UL 94V-0 flammability standard compliance ensures safety. Featuring 14 positions for power and signal transmission, this connector is perfect for a variety of applications. With a compact 4mm pitch and horizontal mount orientation, it offers flexibility in installation. The tin-plated interface and boardlock PCB retention further enhance its performance and longevity. RoHS compliant and suitable for industrial and commercial transportation use, the AMPSEAL Connector is a high-quality solution for your connectivity requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download | |||

