| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776491-2 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Amperage: | 13 A |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Crimp Type: | F-Crimp |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| Termination Method: | Crimp |
| Terminal / Splice Type: | Socket |
| Terminal Primary Locking Feature: | Clean Body |
| SKU: | AMP776491-2 |
776491-2
Specifications
Detailed Description
Ensure reliable connectivity in your automotive, truck, bus, or off-road applications with this socket contact assembly. Designed for use with TXL wires, this crimp terminal accommodates wire sizes ranging from .8 to 2mm² (14-18 AWG) and offers a robust amperage rating of 13A. Operating efficiently in temperatures as low as -40°C (-40°F) and as high as 120°C (248°F), it guarantees optimal performance even in extreme conditions. Featuring a secure F-crimp termination method, it provides a durable and stable connection. With its primary locking feature and compliance with RoHS standards, this socket contact assembly ensures both safety and environmental responsibility. Perfect for automotive connectors and accessories, this component is a vital tool for your wiring needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151239-1 | TE Connectivity 776491-2 Application Tooling | ![]() |
| TE Connectivity 2151239-2 | TE Connectivity 776491-2 Application Tooling | ![]() |
| TE Connectivity 7-2151239-7 | TE Connectivity 776491-2 Application Tooling | ![]() |
| TE Connectivity 2217753-1 | TE Connectivity 776491-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 776491-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1924463-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/03/2021 | PCN-21-106049 - Manufacturing change. adding duplicate capacity tooling at an approved outside vendor located in York, PA, for the listed part numbers while continuing to produce these parts at the current Greensboro, NC, TE Connectivity manufacturing location. These PN's are TEC proprietary designs, therefore considered catalog/general market product. TEC reserves the right to move tool back to prior location/supplier based on business need. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees product performance. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||


