| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776493-1 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | 18 - 20 AWG, .5 - .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Socket |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP776493-1 |
776493-1
Specifications
Detailed Description
Experience seamless connectivity with our SOCKET ASSEMBLY, meticulously crafted for automotive, truck, bus, and off-road applications. Engineered for optimal performance in extreme conditions, it boasts an operating temperature range of -40 to 120°C (-40 to 248°F). With a robust amperage of 13A, it ensures reliable power transmission. The F-Crimp design and socket terminal splice type offer secure and efficient termination, while the primary locking feature guarantees a clean body connection. RoHS compliant and suitable for wire sizes ranging from 0.5 to 0.75mm² (18-20 AWG), this assembly is a vital component for your connectivity needs. Elevate your electrical systems with this essential automotive connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151731-1 | TE Connectivity 776493-1 Application Tooling | ![]() |
| TE Connectivity 2151731-2 | TE Connectivity 776493-1 Application Tooling | ![]() |
| TE Connectivity 7-2151238-7 | TE Connectivity 776493-1 Application Tooling | ![]() |
| TE Connectivity 7-2151731-7 | TE Connectivity 776493-1 Application Tooling | ![]() |
| TE Connectivity 91337-1 | TE Connectivity 776493-1 Application Tooling | ![]() |
| TE Connectivity 91337-2 | TE Connectivity 776493-1 Application Tooling | ![]() |
| TE Connectivity 91359-2 | TE Connectivity 776493-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 776493-1 Application Tooling | ![]() |
| TE Connectivity 5-2151731-1 | TE Connectivity 776493-1 Application Tooling | ![]() |
| TE Connectivity 5-2151731-2 | TE Connectivity 776493-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1924463-1 | ![]() |


