| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776493-2 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Amperage: | 13 A |
| Wire Size: | 18 - 20 AWG, .5 - .75 mm² |
| Crimp Type: | F-Crimp |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| Termination Method: | Crimp |
| Terminal / Splice Type: | Socket |
| Terminal Primary Locking Feature: | Clean Body |
| SKU: | AMP776493-2 |
776493-2
Specifications
Detailed Description
This SOCKET ASSEMBLY is essential for Automotive, Truck, Bus, and Off-Road applications, ensuring reliable connectivity in extreme operating conditions ranging from -40 to 120 °C (-40 to 248 °F). With a primary locking feature for a secure fit, it accommodates wire sizes of .5-.75 mm² (18-20 AWG) through a F-Crimp termination method. This RoHS-compliant component guarantees environmental compliance while providing a seamless crimp connection. Perfect for a wide range of automotive and industrial uses, it meets high standards of quality and performance.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1924463-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2022 | PCN-22-147458 - Revision Alignment. TE Connectivity is making a change to the part number revision letter only to align with our new internal production drawing. fit, form or function of these part numbers are not affected. You will not see any change to the parts delivered to you except for the revision letter. IMPORTANT: The new and previous revisions of these parts can be used interchangeably in the field and previous revision can remain stocked until use. Shipments of both configurations may be mixed. | Download | |||
| 06/10/2022 | PCN-22-140274 - Tool ID Mark Being added. The Industrial and Commercial Transportation business unit of TE Connectivity is making a change to include a Tool ID mark for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP requests (no samples) must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing are affected. | Download | |||
| 09/14/2018 | P-18-015882 - Product improvement. The addition of a second forming die will better allow TE Connectivity to meet current demands and serve future needs of customers. | Download | |||
| 07/31/2017 | P-17-014635 - Product improvement. These efforts will position us better to serve your future needs. The outside supplier operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 07/31/2017 | P-17-014636 - Product improvement. These efforts will position us better to serve your future needs. The outside supplier operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||


