| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776522-4 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N41 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M097 |
| Connector System: | Wire to Wire |
| Length: | .8 in |
| Cable Exit Angle: | 180° |
| Height: | 23.5 mm, .925 in |
| Width: | 1.447 in, 36.75 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | 4 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 776522-4 |
| SKU: | AMP776522-4 |
776522-4
Specifications
Detailed Description
Enhance your automotive connectivity with the AMPSEAL 16 2P Plug Assembly, featuring a red housing designed for female terminals. With a 4.5mm pitch and 250VDC voltage rating, this IP67-rated assembly ensures reliable performance in harsh environments. The PBT GF material construction and UL 94-HB flammability standard compliance guarantee durability and safety. Offering strain relief and polarization for secure connections, this assembly is suitable for industrial and commercial transportation applications. With an operating temperature range of -40 to 125°C, it is built to withstand extreme conditions. The integrated primary locking feature and terminal position assurance capability further enhance its reliability. RoHS compliant and lead-free solder process capable, this assembly meets modern environmental standards. Upgrade your automotive connector setup with this high-quality, serviceable solution.


