| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776534-1 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | .772 in |
| Cable Exit Angle: | 180° |
| Height: | 18.93 mm, .745 in |
| Width: | 1.872 in, 47.55 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Red |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | 1 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 776534-1 |
| SKU: | AMP776534-1 |
776534-1
Specifications
Detailed Description
Enhance your automotive connectivity with our AMPSEAL 16 series 2-Position Cap Assembly. Designed for housing male terminals, this assembly features a durable PBT GF body in a striking red color, meeting UL 94-HB flammability standards for added safety. With an IP67 rating and a wide operating temperature range of -40 to 125°C (-40 to 257°F), it ensures reliable performance in harsh environments. The integrated strain relief and polarization offer secure and foolproof assembly, while the 180° cable exit angle allows for versatile installation. Whether in industrial or commercial transportation applications, this assembly guarantees dependable functionality. RoHS compliant and serviceable, it's a sustainable and long-lasting solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1924463-3 | PIN CONTACT NICKEL PLATE | ![]() |
| TE Connectivity 2098250-1 | PIN CONTACT GOLD PLATED | ![]() |
| TE Connectivity 2098252-1 | PIN CONTACT GOLD PLATED | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 34119 | TERMINAL,SOLIS R 16-14 4 | ![]() |
| TE Connectivity 776522-1 | AS 16, 2P PLUG ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 776524-1 | AS 16, 4P PLUG ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 776531-2 | AS 16, 6P PLUG ASSY, RD, KEY 2 | ![]() |
| TE Connectivity 776536-1 | AS 16, 4P CAP ASSY, RD, KEY 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/21/2026 | PCN-26-273249 - New tooling. TE Connectivity is adding new capacity tooling for the 2P, 4P, 6P, and 12P housings, 4P TPA, and 4P mat seal cover, and will be located in China for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. Product drawings are not affected. | Download | |||
| 04/27/2025 | PCN-24-225498 - Manufacturing Process Change. TE Connectivity is making a change to assemble parts on the manual assembly line in addition to the automatic assembly line for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 07/31/2023 | PCN-23-177272 - Additional manufacturing location. TE Connectivity is introducing an additional manufacturing location in Suzhou, China for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download | |||
| 06/18/2021 | PCN-21-103907 - Material Change. TE Connectivity is making a material change to the AS16 Grommet (Matte) and Peripheral Seal for the part number(s) listed below because of a material supply constraint. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change. | Download | |||
| 04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download | |||
| 12/04/2013 | E-13-018841 - Product Improvement. | Download | |||
| 12/02/2013 | P-13-009630 - Product improvement. | Download | |||


