| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776535-3 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N41 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M097 |
| Connector System: | Wire to Wire |
| Length: | .949 in |
| Cable Exit Angle: | 180° |
| Height: | 19.15 mm, .754 in |
| Width: | 1.872 in, 47.55 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | 3 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 776535-3 |
| SKU: | AMP776535-3 |
776535-3
Specifications
Detailed Description
Enhance your automotive connectivity with the AMPSEAL 16 series 3-position male terminal housing. Designed for rugged industrial and commercial transportation applications, this assembly features a robust PBT GF construction with UL 94-HB flammability standards. With a 4.5mm pitch and IP67 rating, it ensures reliable performance in harsh environments. The integrated strain relief and polarization offer additional durability and ease of use. Operating in a wide temperature range from -40 to 125°C, it's suitable for various voltage architectures up to 240V. With a yellow body color and a compact design, it's both functional and visually appealing. Whether for wire-to-wire connections or other automotive applications, this connector accessory is a dependable choice, meeting RoHS compliance for environmental responsibility. Experience seamless installation and secure connections with this AMPSEAL 16 assembly.


