776537-3

Heilind Number:AMP776537-3
Manufacturer:TE Connectivity
Manufacturer Number:776537-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AS 16, 6P CAP ASSY, RD, KEY 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776537-3
Series:AMPSEAL 16
Gender:Housing for male terminals
Number of Rows:2
Pitch:.177 in, 4.5 mm
Voltage:250 VDC
IP Rating:IP67
Strain Relief:Add By Accessory
Row Spacing:.209 in, 5.3 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:6
GPL:N41
Packaging:Package
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M097
Connector System:Wire to Wire
Length:.969 in
Cable Exit Angle:180°
Height:1.049 in, 26.65 mm
Width:1.872 in, 47.55 mm
Nominal Voltage Architecture:125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color:Yellow
Serviceable:Yes
Mating Pin Diameter:.059 in, 1.5 mm
Connector Code :3
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:776537-3
SKU:AMP776537-3

Detailed Description

This AS 16, 6P Cap Assembly is designed for use with the AMPSEAL 16 connector series, providing a secure housing for male terminals. With a 4.5mm pitch and IP67 rating, it ensures reliable performance in rugged environments. Featuring two rows and a total of six positions, it offers ample connectivity options. The yellow PBT GF body material is UL 94-HB compliant, guaranteeing safety and durability. Designed for wire-to-wire applications, it has a 180° cable exit angle and a compact size for easy installation. Suitable for industrial and commercial transportation use, this connector assembly operates reliably in a wide temperature range of -40 to 125°C. Its integrated primary locking feature and terminal position assurance capability ensure secure connections, while its RoHS compliance reflects our commitment to environmental responsibility. Enhance your automotive connectivity with this high-quality cap assembly.