776540-1
776310-1 SECONDARY LOCK WITH 120 OHM 1/2
Discover the AMPSEAL 16 series housing for male terminals, designed for reliable connectivity in industrial and commercial transportation applications. With a pitch of 6mm and a voltage rating of 12V DC, this housing features two rows and four positions for secure wire-to-wire connections. Made of durable PA GF material with UL 94-HB flammability standard compliance, it ensures long-lasting performance even in harsh environments. The integrated polarization and sealable design guarantee proper mating and protection against contaminants. Operating temperature range of -40 to 105°C (-40 to 221°F) allows for versatile use. Its compact dimensions of 24.1mm width, 10.24mm height, and 180° cable exit angle make installation convenient. With a sleek black body color, this housing not only offers functionality but also adds a professional touch to your automotive connector accessories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776540-1 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .236 in, 6 mm |
Voltage: | 12 V DC |
Row Spacing: | .243 in, 6.18 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 4 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .62 in |
Cable Exit Angle: | 180° |
Height: | 10.24 mm, .403 in |
Width: | 24.1 mm, .949 in |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776540-1 |
SKU: | AMP776540-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |