Elevate your connectivity with the AMPLIMITE 0.50 Series Receptacle, designed for optimal performance in demanding environments. This high-quality connector, featuring two rows of 20 gold-plated contacts, ensures reliable signal transfer with a current rating of 1 A. Its durable construction, with a full metal shell and through-hole solder termination, guarantees secure and stable connections. The standard-profile design with a latch mating retention type offers ease of use and convenience. Packaged in a tube for protection, this connector is RoHS compliant, meeting environmental standards without compromising on quality. Ideal for industrial applications, it's a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 786554-1
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Receptacle
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Plating: Gold, Gold Flash over Palladium Nickel
Number of Positions: 20
Profile: Standard
Mating Retention Type: Latch
Packaging: Tube
Shell Type: Full Metal Shell
SKU: AMP786554-1
Shell Plating Material: Nickel over Copper
Post Size: .026 in
Shell Material: Carbon Steel
Post Plating Material: Tin-Lead over Nickel
Bracket Plating Material: Nickel over Copper
Bracket Material: Zinc
PCB Mount Orientation: Vertical
Contact Mating Area Plating Thickness: 30 µin
Contact Base Material: Phosphor Bronze
PCB Thickness (Recommended): .062 - .093 in / 1.57 - 2.36 mm
Centerline (Pitch): 1.27 mm / .05 in
Housing Material: Thermoplastic
Housing Color: Black
UL Flammability Rating: UL 94V-0
Mounting Hole Diameter: .109 in
Montageausrichtung der Leiterplatte: Without
Mating Retention: With
Connector Mounting Type: Board Mount
PCB Mount Retention: With
Mating Alignment Type: Rails
PCB Mount Retention Type: Mounting Hole
PCB Mount Alignment: Without
Mating Connector Lock: With
Mating Alignment: Without
PCB Mounting Style: Through Hole - Solder
Mating Connector Lock Type: Latch
Circuit Application: Signal
Row-to-Row Spacing: .1 in / 2.54 mm
Connector Type: Connector Assembly
Sealable: No
Connector and Contact Terminates To: Printed Circuit Board
Shielded: Yes
Product Type: Connector
Connector System: Cable-to-Board
Termination Post Length: .173 in / 4.39 mm
Operating Temperature Range: -67 - 221 °F / -55 - 105 °C
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: