| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 786554-2 |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Pitch: | 1.27 mm |
| Terminal Type: | Solder |
| Number of Positions: | 26 |
| Profile: | Standard |
| Mating Retention Type: | Latch |
| Shell Type: | Full Metal Shell |
| Standards Met: | UL 94V-0 |
| SKU: | AMP786554-2 |
786554-2
Specifications
Detailed Description
Introducing the AMPLIMITE 0.50 Series D-Sub Receptacle, a high-performance connectivity solution for your electronic applications. This dual-row receptacle features 26 gold-plated contacts, ensuring reliable signal transmission. With a durable thermoplastic housing and UL 94V-0 certification, it guarantees safety and longevity. Designed for easy board mounting through soldering, it offers seamless integration. The 1.27mm pitch and standard profile make it versatile for various setups. Its full metal shell and latch mating retention provide secure connectivity. RoHS compliant and packaged in a convenient tube, this connector is the perfect choice for your industrial or commercial projects.

