786554-9

Heilind Number:AMP786554-9
Manufacturer:TE Connectivity
Manufacturer Number:786554-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100 50SR VRT RCPT,L,R,ACT PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 786554-9
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:100
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:100
Profile:Standard
Mating Retention Type:Latch
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP786554-9

Detailed Description

Enhance your connectivity with the AMPLIMITE 0.50 Series D-Sub Receptacle. Designed for optimal performance, this connector is crafted with high-quality materials, featuring UL 94V-0 rated thermoplastic housing for durability. With 100 contacts in a 2-row configuration, it ensures seamless data transmission. The gold-plated phosphor bronze contacts guarantee reliable conductivity, while the 1.27mm pitch and through-hole solder termination method facilitate easy installation onto circuit boards. Its full metal shell construction and latch mating retention type provide secure and stable connections. RoHS compliant and packaged in a convenient tube, this connector is ideal for various industrial applications. Elevate your connectivity solutions with the AMPLIMITE 0.50 Series D-Sub Receptacle.