| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 786555-9 |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Number of Positions: | 100 |
| Profile: | Standard |
| Mating Retention Type: | Mounting Screw |
| Shell Type: | Full Metal Shell |
| SKU: | AMP786555-9 |
786555-9
Specifications
Detailed Description
Enhance your electronic connections with our AMPLIMITE 0.50 Series receptacle, designed for optimal performance in high-density applications. With a current rating of 1A and gold-plated contacts, it ensures reliable signal transmission. Featuring two rows of 100 positions each, this connector offers ample connectivity possibilities. Its through-hole solder termination method guarantees secure attachment to your PCB. The full metal shell and mounting screw mating retention provide durability and stability in harsh environments. RoHS compliant, it meets international standards for environmental responsibility. Packaged in a convenient tube, it's ready for easy integration into your assembly process. Upgrade your D-Sub connections with this high-quality connector.

